PESD5V0S1BAF is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,72000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 71
Unit Price: 13,97000 Kč
Datasheet
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD5V0S1BAF

DigiKey Part Number
1727-PESD5V0S1BAFTR-ND - Tape & Reel (TR)
1727-PESD5V0S1BAFCT-ND - Cut Tape (CT)
1727-PESD5V0S1BAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BAF
Description
TVS DIODE 5VWM 14VC SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
35pF @ 1MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.5V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
14V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Base Product Number
Power - Peak Pulse
130W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD5V0S1BA-QFNexperia USA Inc.01727-PESD5V0S1BA-QFCT-ND7,72000 KčMFR Recommended
TESDL5V0B45P1M3 RWGTaiwan Semiconductor Corporation01801-TESDL5V0B45P1M3RWGCT-ND7,30000 KčSimilar
TSD05CDYFRTexas Instruments71296-TSD05CDYFRCT-ND13,97000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,56700 Kč45,67 Kč
1002,85720 Kč285,72 Kč
5002,11392 Kč1 056,96 Kč
1 0001,87345 Kč1 873,45 Kč
2 0001,67063 Kč3 341,26 Kč
5 0001,45071 Kč7 253,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,21719 Kč12 171,90 Kč
20 0001,11109 Kč22 221,80 Kč
30 0001,09199 Kč32 759,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč