Similar

PESD5V0R1BDSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0R1BDSFYLTR-ND - Tape & Reel (TR) 1727-PESD5V0R1BDSFYLCT-ND - Cut Tape (CT) 1727-PESD5V0R1BDSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0R1BDSFYL |
Description | TVS DIODE 5VWM DSN0603-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.1pF @ 10GHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |




