
TMDS1204IRNQR | |
|---|---|
DigiKey Part Number | 296-TMDS1204IRNQRTR-ND - Tape & Reel (TR) 296-TMDS1204IRNQRCT-ND - Cut Tape (CT) 296-TMDS1204IRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS1204IRNQR |
Description | 12-GBPS HDMI 2.1 SINK REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs, TV, Video Interface 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS1204IRNQR Models |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.465V, 3.135V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-WQFN (6x4) |
Applications Desktop, Notebook PCs, TV, Video | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 156,33000 Kč | 1 563,30 Kč |
| 25 | 145,18840 Kč | 3 629,71 Kč |
| 100 | 132,95090 Kč | 13 295,09 Kč |
| 250 | 130,59580 Kč | 32 648,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 117,13181 Kč | 351 395,43 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |

