PESD5V0L1UA-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet

Similar


onsemi
In Stock: 3 976
Unit Price: 5,05000 Kč
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PESD5V0L1UA-QX

DigiKey Part Number
1727-PESD5V0L1UA-QXTR-ND - Tape & Reel (TR)
1727-PESD5V0L1UA-QXCT-ND - Cut Tape (CT)
1727-PESD5V0L1UA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L1UA-QX
Description
TVS DIODE 5VWM 12VC SOD323
Customer Reference
Detailed Description
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
42W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
104,96800 Kč49,68 Kč
503,57420 Kč178,71 Kč
1003,11540 Kč311,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71172 Kč5 135,16 Kč
6 0001,54332 Kč9 259,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč