
SZ1SMB7.5AT3G | |
|---|---|
DigiKey Part Number | F11579TR-ND - Tape & Reel (TR) F11579CT-ND - Cut Tape (CT) F11579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB7.5AT3G |
Description | TVS DIODE 7.5VWM 12.9VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1890pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,78240 Kč | 578,24 Kč |
| 500 | 4,47650 Kč | 2 238,25 Kč |
| 1 000 | 3,98140 Kč | 3 981,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,03120 Kč | 7 578,00 Kč |
| 5 000 | 2,95753 Kč | 14 787,65 Kč |
| 7 500 | 2,89437 Kč | 21 707,77 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |





