Half Bridge Driver DC Motors, General Purpose MOSFET (Metal Oxide) PG-HSOF-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN9970LVAUMA1

DigiKey Part Number
448-BTN9970LVAUMA1TR-ND - Tape & Reel (TR)
448-BTN9970LVAUMA1CT-ND - Cut Tape (CT)
448-BTN9970LVAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN9970LVAUMA1
Description
IC HALF BRIDGE DRIVER HSOF-7
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose MOSFET (Metal Oxide) PG-HSOF-7-1
Datasheet
 Datasheet
EDA/CAD Models
BTN9970LVAUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 18V
Manufacturer
Infineon Technologies
Voltage - Load
8V ~ 18V
Series
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Charge Pump
Part Status
Active
Fault Protection
Over Current, Over Temperature, Short Circuit, UVLO
Output Configuration
Half Bridge
Mounting Type
Surface Mount
Applications
DC Motors, General Purpose
Package / Case
7-PowerSFN
Interface
Logic, PWM
Supplier Device Package
PG-HSOF-7-1
Load Type
Capacitive and Resistive
Base Product Number
Technology
MOSFET (Metal Oxide)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
1074,97600 Kč749,76 Kč
2568,91480 Kč1 722,87 Kč
10062,24740 Kč6 224,74 Kč
25059,06696 Kč14 766,74 Kč
50057,15074 Kč28 575,37 Kč
1 00055,57282 Kč55 572,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00054,27446 Kč108 548,92 Kč
Manufacturers Standard Package
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč