Similar
Similar



PESD4V0W1BCSFYL | |
|---|---|
DigiKey Part Number | 1727-8346-2-ND - Tape & Reel (TR) 1727-8346-1-ND - Cut Tape (CT) 1727-8346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0W1BCSFYL |
Description | TVS DIODE 4VWM 5.1VC DSN0603-2 |
Customer Reference | |
Detailed Description | 5.1V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 5.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 500 | 2,26022 Kč | 1 130,11 Kč |
| 1 000 | 2,00510 Kč | 2 005,10 Kč |
| 2 000 | 1,78987 Kč | 3 579,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,43232 Kč | 12 890,88 Kč |
| 18 000 | 1,30749 Kč | 23 534,82 Kč |
| 27 000 | 1,24386 Kč | 33 584,22 Kč |
| 45 000 | 1,17237 Kč | 52 756,65 Kč |
| 63 000 | 1,13002 Kč | 71 191,26 Kč |
| 90 000 | 1,08887 Kč | 97 998,30 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




