
ESD341DPLR | |
|---|---|
DigiKey Part Number | 296-ESD341DPLRTR-ND - Tape & Reel (TR) 296-ESD341DPLRCT-ND - Cut Tape (CT) 296-ESD341DPLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD341DPLR |
Description | TVS DIODE 3.6VWM 8.8VC 2X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESD341DPLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5V, 7.2V | |
Voltage - Clamping (Max) @ Ipp | 8.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.4A (8/20µs) | |
Power - Peak Pulse | 54W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.66pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 250 | 1,14900 Kč | 287,25 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 1,02533 Kč | 1 025,33 Kč |
| 2 500 | 0,96633 Kč | 2 415,83 Kč |
| 5 000 | 0,93168 Kč | 4 658,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,88672 Kč | 13 300,80 Kč |
| 30 000 | 0,86520 Kč | 25 956,00 Kč |
| 45 000 | 0,85442 Kč | 38 448,90 Kč |
| 75 000 | 0,84248 Kč | 63 186,00 Kč |
| 105 000 | 0,83550 Kč | 87 727,50 Kč |
| 150 000 | 0,82879 Kč | 124 318,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










