
PESD4USB5B-TBRX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB5B-TBRXTR-ND - Tape & Reel (TR) 1727-PESD4USB5B-TBRXCT-ND - Cut Tape (CT) 1727-PESD4USB5B-TBRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5B-TBRX |
Description | TVS DIODE 5VWM DFN2510A-10 |
Customer Reference | |
Detailed Description | Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | PESD4USB5B-TBRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |







