Mosfet Array 60V 7.1A, 22.6A 1.5W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMNH6022SSDQ-13

DigiKey Part Number
DMNH6022SSDQ-13DITR-ND - Tape & Reel (TR)
DMNH6022SSDQ-13DICT-ND - Cut Tape (CT)
DMNH6022SSDQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH6022SSDQ-13
Description
MOSFET 2N-CH 60V 7.1A/22.6A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 7.1A, 22.6A 1.5W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
32nC @ 30V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
2127pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.5W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
7.1A, 22.6A
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rds On (Max) @ Id, Vgs
27mOhm @ 5A, 10V
Supplier Device Package
8-SO
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STS8DN6LF6AGSTMicroelectronics1 115497-17309-1-ND39,83000 KčSimilar
In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1027,94600 Kč279,46 Kč
10018,85340 Kč1 885,34 Kč
50014,96006 Kč7 480,03 Kč
1 00013,70811 Kč13 708,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,35313 Kč30 882,83 Kč
5 00011,51603 Kč57 580,15 Kč
7 50011,08979 Kč83 173,43 Kč
12 50010,67541 Kč133 442,62 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč