


CMZ5349B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5349BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5349B TR13 PBFREE |
Description | 12V 10W SMD DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 2 W ±5% Surface Mount SMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,66335 Kč | 25 990,05 Kč |
| 6 000 | 7,65500 Kč | 45 930,00 Kč |
| 9 000 | 6,89570 Kč | 62 061,30 Kč |
| 15 000 | 6,82435 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 8,66335 Kč |
|---|---|
| Unit Price with VAT: | 10,48265 Kč |



