PESD3V3U1UT,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 265
Unit Price: 16,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 465
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 481
Unit Price: 17,22000 Kč
Datasheet
20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3U1UT,215

DigiKey Part Number
1727-3832-2-ND - Tape & Reel (TR)
1727-3832-1-ND - Cut Tape (CT)
1727-3832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3U1UT,215
Description
TVS DIODE 3.3VWM 20VC TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3U1UT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,72500 Kč47,25 Kč
1002,95650 Kč295,65 Kč
5002,18968 Kč1 094,84 Kč
1 0001,94169 Kč1 941,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62546 Kč4 876,38 Kč
6 0001,46591 Kč8 795,46 Kč
9 0001,38454 Kč12 460,86 Kč
15 0001,29304 Kč19 395,60 Kč
21 0001,23884 Kč26 015,64 Kč
30 0001,18614 Kč35 584,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč