8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V2ALYT116

DigiKey Part Number
846-MMBZ6V2ALYT116TR-ND - Tape & Reel (TR)
846-MMBZ6V2ALYT116CT-ND - Cut Tape (CT)
846-MMBZ6V2ALYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ6V2ALYT116
Description
TVS DIODE 3VWM 8.7VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.76A
Mfr
Power - Peak Pulse
24W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
5.89V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 395
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
1004,70780 Kč470,78 Kč
5003,54026 Kč1 770,13 Kč
1 0003,16314 Kč3 163,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,51052 Kč7 531,56 Kč
6 0002,46937 Kč14 816,22 Kč
9 0001,73234 Kč15 591,06 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč