


TPD2E009DBZR | |
|---|---|
DigiKey Part Number | 296-24657-2-ND - Tape & Reel (TR) 296-24657-1-ND - Cut Tape (CT) 296-24657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E009DBZR |
Description | TVS DIODE 5.5VWM 8VC SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E009DBZR Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications Ethernet, HDMI |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87470 Kč | 687,47 Kč |
| 500 | 5,23900 Kč | 2 619,50 Kč |
| 1 000 | 4,71153 Kč | 4 711,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04107 Kč | 12 123,21 Kč |
| 6 000 | 3,70331 Kč | 22 219,86 Kč |
| 9 000 | 3,53119 Kč | 31 780,71 Kč |
| 15 000 | 3,33777 Kč | 50 066,55 Kč |
| 21 000 | 3,22324 Kč | 67 688,04 Kč |
| 30 000 | 3,11195 Kč | 93 358,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











