Similar
Similar
Similar

PESD3V3U1UT,215 | |
|---|---|
DigiKey Part Number | 1727-3832-2-ND - Tape & Reel (TR) 1727-3832-1-ND - Cut Tape (CT) 1727-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3U1UT,215 |
Description | TVS DIODE 3.3VWM 20VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3U1UT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,95650 Kč | 295,65 Kč |
| 500 | 2,18968 Kč | 1 094,84 Kč |
| 1 000 | 1,94169 Kč | 1 941,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62546 Kč | 4 876,38 Kč |
| 6 000 | 1,46591 Kč | 8 795,46 Kč |
| 9 000 | 1,38454 Kč | 12 460,86 Kč |
| 15 000 | 1,29304 Kč | 19 395,60 Kč |
| 21 000 | 1,23884 Kč | 26 015,64 Kč |
| 30 000 | 1,18614 Kč | 35 584,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |







