
PESD3V3S2UAT,215 | |
|---|---|
DigiKey Part Number | 1727-3830-2-ND - Tape & Reel (TR) 1727-3830-1-ND - Cut Tape (CT) 1727-3830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S2UAT,215 |
Description | TVS DIODE 3.3VWM 20VC TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S2UAT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 207pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 500 | 2,44542 Kč | 1 222,71 Kč |
| 1 000 | 2,17182 Kč | 2 171,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82368 Kč | 5 471,04 Kč |
| 6 000 | 1,64792 Kč | 9 887,52 Kč |
| 9 000 | 1,55833 Kč | 14 024,97 Kč |
| 15 000 | 1,45760 Kč | 21 864,00 Kč |
| 21 000 | 1,39792 Kč | 29 356,32 Kč |
| 30 000 | 1,33990 Kč | 40 197,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






