
PESD30VL1BLS-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD30VL1BLS-QYLTR-ND - Tape & Reel (TR) 1727-PESD30VL1BLS-QYLCT-ND - Cut Tape (CT) 1727-PESD30VL1BLS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD30VL1BLS-QYL |
Description | TVS DIODE 30VWM 34VC DFN1006BD2 |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| 2 000 | 1,64320 Kč | 3 286,40 Kč |
| 5 000 | 1,42610 Kč | 7 130,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29171 Kč | 12 917,10 Kč |
| 20 000 | 1,17861 Kč | 23 572,20 Kč |
| 30 000 | 1,12096 Kč | 33 628,80 Kč |
| 50 000 | 1,05619 Kč | 52 809,50 Kč |
| 70 000 | 1,01782 Kč | 71 247,40 Kč |
| 100 000 | 0,98054 Kč | 98 054,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









