
PESD30VF1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD30VF1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD30VF1BSFYLCT-ND - Cut Tape (CT) 1727-PESD30VF1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD30VF1BSFYL |
Description | TVS DIODE 30VWM 20.5VC DSN06032 |
Customer Reference | |
Detailed Description | 20.5V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 20.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.19pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| 2 000 | 1,03356 Kč | 2 067,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,81260 Kč | 7 313,40 Kč |
| 18 000 | 0,73536 Kč | 13 236,48 Kč |
| 27 000 | 0,69598 Kč | 18 791,46 Kč |
| 45 000 | 0,65171 Kč | 29 326,95 Kč |
| 63 000 | 0,62548 Kč | 39 405,24 Kč |
| 90 000 | 0,59999 Kč | 53 999,10 Kč |
| 225 000 | 0,54403 Kč | 122 406,75 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


