
PESD2ETH1GT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2ETH1GT-QRTR-ND - Tape & Reel (TR) 1727-PESD2ETH1GT-QRCT-ND - Cut Tape (CT) 1727-PESD2ETH1GT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH1GT-QR |
Description | TVS DIODE 24VWM TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 2.3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 100 | 4,89460 Kč | 489,46 Kč |
| 500 | 3,68514 Kč | 1 842,57 Kč |
| 1 000 | 3,29459 Kč | 3 294,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79784 Kč | 8 393,52 Kč |
| 6 000 | 2,54734 Kč | 15 284,04 Kč |
| 9 000 | 2,41967 Kč | 21 777,03 Kč |
| 15 000 | 2,27620 Kč | 34 143,00 Kč |
| 21 000 | 2,19121 Kč | 46 015,41 Kč |
| 30 000 | 2,10862 Kč | 63 258,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











