
EEH-ZC1E560V | |
|---|---|
DigiKey Part Number | P123710TR-ND - Tape & Reel (TR) P123710CT-ND - Cut Tape (CT) P123710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E560V |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E560V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 50 | 21,88840 Kč | 1 094,42 Kč |
| 100 | 19,93970 Kč | 1 993,97 Kč |
| 500 | 16,58842 Kč | 8 294,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,24875 Kč | 15 248,75 Kč |
| 2 000 | 14,38846 Kč | 28 776,92 Kč |
| 3 000 | 13,95457 Kč | 41 863,71 Kč |
| 5 000 | 13,47097 Kč | 67 354,85 Kč |
| 7 000 | 13,18689 Kč | 92 308,23 Kč |
| 10 000 | 12,91251 Kč | 129 125,10 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |




