TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL431BFDT-QR

PESD2ETH100-TR

DigiKey Part Number
1727-PESD2ETH100-TR-ND - Tape & Reel (TR)
1727-PESD2ETH100-CT-ND - Cut Tape (CT)
1727-PESD2ETH100-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2ETH100-TR
Description
TVS DIODE 24VWM TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clamp 3.2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2ETH100-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
3.2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,91000 Kč12,91 Kč
107,99900 Kč79,99 Kč
505,79500 Kč289,75 Kč
1005,07840 Kč507,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87905 Kč8 637,15 Kč
6 0002,61628 Kč15 697,68 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91000 Kč
Unit Price with VAT:15,62110 Kč