
PESD2CANFD36LQC-QZ | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD36LQC-QZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36LQC-QZCT-ND - Cut Tape (CT) 1727-PESD2CANFD36LQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36LQC-QZ |
Description | TVS DIODE 36VWM 52VC DFN1412D3 |
Customer Reference | |
Detailed Description | 52V (Typ) Clamp 2.9A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 52V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,33200 Kč | 63,32 Kč |
50 | 4,55760 Kč | 227,88 Kč |
100 | 3,98270 Kč | 398,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,05634 Kč | 10 281,70 Kč |
10 000 | 1,87003 Kč | 18 700,30 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |