45V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD27U-QBZ

DigiKey Part Number
1727-PESD2CANFD27U-QBZTR-ND - Tape & Reel (TR)
1727-PESD2CANFD27U-QBZCT-ND - Cut Tape (CT)
1727-PESD2CANFD27U-QBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD27U-QBZ
Description
TVS DIODE 27VWM 45VC DFN1110D-3
Customer Reference
Detailed Description
45V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
1.8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
3.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč