
SS8NH102SHM3/H | |
|---|---|
DigiKey Part Number | 112-SS8NH102SHM3/HTR-ND - Tape & Reel (TR) 112-SS8NH102SHM3/HCT-ND - Cut Tape (CT) 112-SS8NH102SHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8NH102SHM3/H |
Description | RECTIFIER, SCHOTTKY BARRIER, 8A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 8,31310 Kč | 831,31 Kč |
| 500 | 6,38172 Kč | 3 190,86 Kč |
| 1 000 | 5,75870 Kč | 5 758,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,87250 Kč | 17 053,75 Kč |
| 7 000 | 4,48892 Kč | 31 422,44 Kč |
| 10 500 | 4,29347 Kč | 45 081,43 Kč |
| 17 500 | 4,07392 Kč | 71 293,60 Kč |
| 24 500 | 3,94393 Kč | 96 626,29 Kč |
| 35 000 | 3,81762 Kč | 133 616,70 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |






