Direct

PESD2CANFD24U-TR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD24U-TR-ND - Tape & Reel (TR) 1727-PESD2CANFD24U-CT-ND - Cut Tape (CT) 1727-PESD2CANFD24U-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24U-TR |
Description | TVS DIODE 24VWM 42VC TO236AB |
Customer Reference | |
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 500 | 2,67598 Kč | 1 337,99 Kč |
| 1 000 | 2,38012 Kč | 2 380,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00335 Kč | 6 010,05 Kč |
| 6 000 | 1,81328 Kč | 10 879,68 Kč |
| 9 000 | 1,71640 Kč | 15 447,60 Kč |
| 15 000 | 1,60747 Kč | 24 112,05 Kč |
| 21 000 | 1,54293 Kč | 32 401,53 Kč |
| 30 000 | 1,48021 Kč | 44 406,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



