
PESD2CANFD24U-QBZ | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD24U-QBZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24U-QBZCT-ND - Cut Tape (CT) 1727-PESD2CANFD24U-QBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24U-QBZ |
Description | TVS DIODE 24VWM 43VC DFN1110D-3 |
Customer Reference | |
Detailed Description | 43V Clamp 1.9A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 6,10300 Kč | 61,03 Kč |
| 50 | 4,39520 Kč | 219,76 Kč |
| 100 | 3,83900 Kč | 383,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,97631 Kč | 9 881,55 Kč |
| 10 000 | 1,79600 Kč | 17 960,00 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |




