Direct

PESD2CAN24LT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2CAN24LT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CAN24LT-QRCT-ND - Cut Tape (CT) 1727-PESD2CAN24LT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CAN24LT-QR |
Description | PESD2CAN24LT-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 33.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09090 Kč | 309,09 Kč |
| 500 | 2,29298 Kč | 1 146,49 Kč |
| 1 000 | 2,03450 Kč | 2 034,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70532 Kč | 5 115,96 Kč |
| 6 000 | 1,53922 Kč | 9 235,32 Kč |
| 9 000 | 1,45451 Kč | 13 090,59 Kč |
| 15 000 | 1,35926 Kč | 20 388,90 Kč |
| 21 000 | 1,30285 Kč | 27 359,85 Kč |
| 30 000 | 1,24798 Kč | 37 439,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






