
PESD27VV2BTR | |
|---|---|
DigiKey Part Number | 1727-8585-2-ND - Tape & Reel (TR) 1727-8585-1-ND - Cut Tape (CT) 1727-8585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD27VV2BTR |
Description | TVS DIODE 27VWM 45VC TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD27VV2BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,89000 Kč | 47,25 Kč |
| 100 | 1,59790 Kč | 159,79 Kč |
| 250 | 1,46064 Kč | 365,16 Kč |
| 500 | 1,37788 Kč | 688,94 Kč |
| 1 000 | 1,30944 Kč | 1 309,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22495 Kč | 3 674,85 Kč |
| 6 000 | 1,18359 Kč | 7 101,54 Kč |
| 9 000 | 1,16289 Kč | 10 466,01 Kč |
| 15 000 | 1,13994 Kč | 17 099,10 Kč |
| 21 000 | 1,12653 Kč | 23 657,13 Kč |
| 30 000 | 1,11364 Kč | 33 409,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






