



MDM-15SCBR | |
|---|---|
DigiKey Part Number | 1003-1126-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SCBR |
Description | CONN MICRO-D RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 308,79000 Kč | 4 308,79 Kč |
| 10 | 3 662,95400 Kč | 36 629,54 Kč |
| 25 | 3 433,90360 Kč | 85 847,59 Kč |
| 50 | 3 270,27480 Kč | 163 513,74 Kč |
| Unit Price without VAT: | 4 308,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 213,63590 Kč |











