Similar
Similar



PESD1IVN24A-QX | |
|---|---|
DigiKey Part Number | 1727-PESD1IVN24A-QXTR-ND - Tape & Reel (TR) 1727-PESD1IVN24A-QXCT-ND - Cut Tape (CT) 1727-PESD1IVN24A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1IVN24A-QX |
Description | TVS DIODE 24VWM 42VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 500 | 1,90620 Kč | 953,10 Kč |
| 1 000 | 1,68656 Kč | 1 686,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40673 Kč | 4 220,19 Kč |
| 6 000 | 1,26548 Kč | 7 592,88 Kč |
| 9 000 | 1,19343 Kč | 10 740,87 Kč |
| 15 000 | 1,11243 Kč | 16 686,45 Kč |
| 21 000 | 1,06443 Kč | 22 353,03 Kč |
| 30 000 | 1,01775 Kč | 30 532,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







