
PESD12VV1BL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD12VV1BL-QYLTR-ND - Tape & Reel (TR) 1727-PESD12VV1BL-QYLCT-ND - Cut Tape (CT) 1727-PESD12VV1BL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VV1BL-QYL |
Description | TVS DIODE 12VWM 38VC DFN10062 |
Customer Reference | |
Detailed Description | 38V Clamp 7.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.6V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 7.8A (8/20µs) | |
Power - Peak Pulse | 290W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 3,99500 Kč | 39,95 Kč |
| 50 | 2,85460 Kč | 142,73 Kč |
| 100 | 2,48220 Kč | 248,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10967 Kč | 11 096,70 Kč |
| 20 000 | 1,00734 Kč | 20 146,80 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |






