
PDZ7.5BGWX | |
|---|---|
DigiKey Part Number | 1727-PDZ7.5BGWXTR-ND - Tape & Reel (TR) 1727-PDZ7.5BGWXCT-ND - Cut Tape (CT) 1727-PDZ7.5BGWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ7.5BGWX |
Description | DIODE ZENER 7.5V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 365 mW ±2.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 100 | 1,45880 Kč | 145,88 Kč |
| 500 | 1,06260 Kč | 531,30 Kč |
| 1 000 | 0,93357 Kč | 933,57 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |











