
AON7264E | |
|---|---|
DigiKey Part Number | AON7264E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7264E |
Description | MOSFET N-CHANNEL 60V 28A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Tc) 27.5W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 27.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,35937 Kč | 26 796,85 Kč |
| 10 000 | 4,97447 Kč | 49 744,70 Kč |
| 15 000 | 4,77842 Kč | 71 676,30 Kč |
| 25 000 | 4,73625 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 5,35937 Kč |
|---|---|
| Unit Price with VAT: | 6,48484 Kč |











