
PDTD123ET,215 | |
|---|---|
DigiKey Part Number | 1727-5141-2-ND - Tape & Reel (TR) 1727-5141-1-ND - Cut Tape (CT) 1727-5141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD123ET,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTD123ET,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR503E6327HTSA1 | Infineon Technologies | 2 778 | BCR503E6327HTSA1CT-ND | 0,43000 Kč | Direct |
| DTC114EKAT146 | Rohm Semiconductor | 112 501 | DTC114EKAT146CT-ND | 0,20000 Kč | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 3 460 | DTC115EKAT146CT-ND | 0,20000 Kč | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7 903 | DTC123EKAT146CT-ND | 0,20000 Kč | Similar |
| DTC143EKAT146 | Rohm Semiconductor | 27 393 | DTC143EKAT146CT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 500 | 1,89486 Kč | 947,43 Kč |
| 1 000 | 1,67690 Kč | 1 676,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96913 Kč | 2 907,39 Kč |
| 6 000 | 0,86666 Kč | 5 199,96 Kč |
| 9 000 | 0,81435 Kč | 7 329,15 Kč |
| 15 000 | 0,75551 Kč | 11 332,65 Kč |
| 21 000 | 0,72063 Kč | 15 133,23 Kč |
| 30 000 | 0,68672 Kč | 20 601,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

