Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTC143ET,235 | |
|---|---|
DigiKey Part Number | 1727-PDTC143ET,235TR-ND - Tape & Reel (TR) 1727-PDTC143ET,235CT-ND - Cut Tape (CT) 1727-PDTC143ET,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143ET,235 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC143ET,235 Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 1µA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR112E6327HTSA1 | Infineon Technologies | 0 | BCR112E6327HTSA1CT-ND | 7,93000 Kč | Direct |
| BCR116E6327HTSA1 | Infineon Technologies | 3 105 | BCR116E6327HTSA1CT-ND | 7,93000 Kč | Similar |
| DDTC143TCA-7 | Diodes Incorporated | 0 | DDTC143TCADICT-ND | 6,26000 Kč | Similar |
| DDTC143TCA-7-F | Diodes Incorporated | 17 445 | DDTC143TCA-FDICT-ND | 4,80000 Kč | Similar |
| DDTC143TUA-7-F | Diodes Incorporated | 2 890 | DDTC143TUA-FDICT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,02190 Kč | 102,19 Kč |
| 500 | 0,73704 Kč | 368,52 Kč |
| 1 000 | 0,64423 Kč | 644,23 Kč |
| 2 000 | 0,56571 Kč | 1 131,42 Kč |
| 5 000 | 0,48030 Kč | 2 401,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42733 Kč | 4 273,30 Kč |
| 20 000 | 0,38266 Kč | 7 653,20 Kč |
| 30 000 | 0,35987 Kč | 10 796,10 Kč |
| 50 000 | 0,33423 Kč | 16 711,50 Kč |
| 70 000 | 0,31904 Kč | 22 332,80 Kč |
| 100 000 | 0,30426 Kč | 30 426,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |







