PDTC124XM,315 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,69251 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 900
Unit Price: 12,72000 Kč
Datasheet

Similar


onsemi
In Stock: 60 000
Unit Price: 1,45989 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC124XM,315

DigiKey Part Number
1727-3040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC124XM,315
Description
TRANS PREBIAS NPN 50V SOT883
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTC124XM,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-101, SOT-883
Resistor - Base (R1)
22 kOhms
Supplier Device Package
SOT-883
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC113TLP-7Diodes Incorporated0DDTC113TLP-7-ND2,69251 KčSimilar
DDTC143ZLP-7Diodes Incorporated3 90031-DDTC143ZLP-7CT-ND12,72000 KčSimilar
DTC124XET1onsemi60 000DTC124XET1-ND1,45989 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,77349 Kč7 734,90 Kč
20 0000,70044 Kč14 008,80 Kč
30 0000,66320 Kč19 896,00 Kč
50 0000,62308 Kč31 154,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,77349 Kč
Unit Price with VAT:0,93592 Kč