Similar
Similar
Similar
Similar

DDTC113TLP-7 | |
|---|---|
DigiKey Part Number | DDTC113TLP-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC113TLP-7 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 250mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-UFDFN |
Resistors Included R1 Only | Supplier Device Package X1-DFN1006-3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC115TM,315 | Nexperia USA Inc. | 9 609 | 1727-3032-1-ND | 5,01000 Kč | Similar |
| PDTC124EM,315 | Nexperia USA Inc. | 0 | 1727-PDTC124EM,315CT-ND | 5,01000 Kč | Similar |
| PDTC124TM,315 | Nexperia USA Inc. | 177 737 | 1727-PDTC124TM,315CT-ND | 5,01000 Kč | Similar |
| PDTC124XM,315 | Nexperia USA Inc. | 0 | 1727-3040-2-ND | 0,77349 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69251 Kč | 8 077,53 Kč |
| 6 000 | 2,45344 Kč | 14 720,64 Kč |
| 9 000 | 2,36063 Kč | 21 245,67 Kč |
| Unit Price without VAT: | 2,69251 Kč |
|---|---|
| Unit Price with VAT: | 3,25794 Kč |


