Similar
Similar
Similar
Similar

PDTA123JM,315 | |
|---|---|
DigiKey Part Number | PDTA123JM,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA123JM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-101, SOT-883 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-883 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114YLP-7 | Diodes Incorporated | 0 | 31-DDTA114YLP-7CT-ND | 12,81000 Kč | Similar |
| DDTA144ELP-7 | Diodes Incorporated | 0 | 31-DDTA144ELP-7TR-ND | 2,71091 Kč | Similar |
| DTA123JET1 | onsemi | 102 000 | DTA123JET1-ND | 1,46986 Kč | Similar |
| DTA123JM3T5G | onsemi | 378 250 | DTA123JM3T5G-ND | 1,04990 Kč | Similar |




