DDTA114YLP-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 838 554
Unit Price: 0,26010 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 70 000
Unit Price: 0,34680 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 000
Unit Price: 1,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 919
Unit Price: 0,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 79 997
Unit Price: 0,34680 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 870
Unit Price: 1,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA114YLP-7

DigiKey Part Number
31-DDTA114YLP-7TR-ND - Tape & Reel (TR)
31-DDTA114YLP-7CT-ND - Cut Tape (CT)
31-DDTA114YLP-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA114YLP-7
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
250mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
X1-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,85300 Kč78,53 Kč
1005,01010 Kč501,01 Kč
5003,77754 Kč1 888,77 Kč
1 0003,37984 Kč3 379,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87358 Kč8 620,74 Kč
6 0002,61845 Kč15 710,70 Kč
9 0002,48838 Kč22 395,42 Kč
15 0002,34223 Kč35 133,45 Kč
21 0002,25568 Kč47 369,28 Kč
30 0002,17153 Kč65 145,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč