Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA144ELP-7 | |
|---|---|
DigiKey Part Number | 31-DDTA144ELP-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA144ELP-7 |
Description | TRANS PREBIAS PNP 50V 0.2A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 200 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 300mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 1mA, 40mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71091 Kč | 8 132,73 Kč |
| 6 000 | 2,47021 Kč | 14 821,26 Kč |
| 9 000 | 2,34753 Kč | 21 127,77 Kč |
| 15 000 | 2,20965 Kč | 33 144,75 Kč |
| 21 000 | 2,12799 Kč | 44 687,79 Kč |
| 30 000 | 2,04861 Kč | 61 458,30 Kč |
| 75 000 | 1,92919 Kč | 144 689,25 Kč |
| Unit Price without VAT: | 2,71091 Kč |
|---|---|
| Unit Price with VAT: | 3,28020 Kč |


