Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114EQB-QZ

DigiKey Part Number
1727-PDTA114EQB-QZTR-ND - Tape & Reel (TR)
1727-PDTA114EQB-QZCT-ND - Cut Tape (CT)
1727-PDTA114EQB-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA114EQB-QZ
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180 MHz
Part Status
Discontinued at DigiKey
Power - Max
340 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount, Wettable Flank
Resistors Included
R1 and R2
Package / Case
3-XDFN Exposed Pad
Resistor - Base (R1)
10 kOhms
Supplier Device Package
DFN1110D-3
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBA114EMXWTBGonsemi3 000488-NSBA114EMXWTBGCT-ND11,13000 KčDirect
NSVBA114EMXWTBGonsemi3 000488-NSVBA114EMXWTBG-ND11,34000 KčDirect
In-Stock: 5 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,04500 Kč30,45 Kč
1001,88980 Kč188,98 Kč
5001,38418 Kč692,09 Kč
1 0001,22061 Kč1 220,61 Kč
2 0001,08234 Kč2 164,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,93231 Kč4 661,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč