
NSVBA114EMXWTBG | |
|---|---|
DigiKey Part Number | 488-NSVBA114EMXWTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSVBA114EMXWTBG |
Description | BIAS RESISTOR TRANSISTORS (BRT) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Series | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 450 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount, Wettable Flank |
Resistors Included R1 and R2 | Package / Case 3-XFDFN |
Resistor - Base (R1) 10 kOhms | Supplier Device Package 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,41380 Kč | 441,38 Kč |
| 500 | 3,32062 Kč | 1 660,31 Kč |
| 1 000 | 2,96723 Kč | 2 967,23 Kč |
| 2 000 | 2,66969 Kč | 5 339,38 Kč |
| 5 000 | 2,34716 Kč | 11 735,80 Kč |
| 10 000 | 2,14765 Kč | 21 476,50 Kč |
| 50 000 | 1,79839 Kč | 89 919,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

