
NSBA114EMXWTBG | |
|---|---|
DigiKey Part Number | 488-NSBA114EMXWTBGTR-ND - Tape & Reel (TR) 488-NSBA114EMXWTBGCT-ND - Cut Tape (CT) 488-NSBA114EMXWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA114EMXWTBG |
Description | BIAS RESISTOR TRANSISTORS (BRT) |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | Resistor - Base (R1) 10 kOhms |
Manufacturer onsemi | Resistor - Emitter Base (R2) 10 kOhms |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 450 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XFDFN |
Resistors Included R1 and R2 | Supplier Device Package 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,35710 Kč | 435,71 Kč |
| 500 | 3,26938 Kč | 1 634,69 Kč |
| 1 000 | 2,91809 Kč | 2 918,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33113 Kč | 6 993,39 Kč |
| 6 000 | 2,11845 Kč | 12 710,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

