PCMF2USB3SZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 792
Unit Price: 21,00000 Kč
Datasheet
4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
TrEOS ESD Protection for USB Type-C®

PCMF2USB3SZ

DigiKey Part Number
1727-2509-2-ND - Tape & Reel (TR)
1727-2509-1-ND - Cut Tape (CT)
1727-2509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF2USB3SZ
Description
CMC 4LN SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.062" L x 0.046" W (1.57mm x 1.17mm)
Height (Max)
0.024" (0.60mm)
Package / Case
10-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,17400 Kč221,74 Kč
10014,54740 Kč1 454,74 Kč
50011,26710 Kč5 633,55 Kč
1 00010,21049 Kč10 210,49 Kč
2 0009,32101 Kč18 642,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5008,45813 Kč38 061,58 Kč
9 0007,84733 Kč70 625,97 Kč
13 5007,53621 Kč101 738,83 Kč
22 5007,18674 Kč161 701,65 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč