Similar



PCMF1USB3SZ | |
|---|---|
DigiKey Part Number | 1727-2508-2-ND - Tape & Reel (TR) 1727-2508-1-ND - Cut Tape (CT) 1727-2508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF1USB3SZ |
Description | CMC 2LN SMD ESD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF1USB3SZ Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Nexperia USA Inc. | Features TVS Diode ESD Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.046" L x 0.030" W (1.17mm x 0.77mm) |
Part Status Active | Height (Max) 0.024" (0.60mm) |
Filter Type Signal Line | Package / Case 5-UFBGA, WLCSP |
Number of Lines 2 | Base Product Number |
DC Resistance (DCR) (Max) 3Ohm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMI8041MUTAG | onsemi | 0 | EMI8041MUTAGOSCT-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,31466 Kč | 2 157,33 Kč |
| 1 000 | 3,86741 Kč | 3 867,41 Kč |
| 2 000 | 3,49092 Kč | 6 981,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,12530 Kč | 14 063,85 Kč |
| 9 000 | 2,86630 Kč | 25 796,70 Kč |
| 13 500 | 2,73433 Kč | 36 913,46 Kč |
| 22 500 | 2,58603 Kč | 58 185,68 Kč |
| 31 500 | 2,49824 Kč | 78 694,56 Kč |
| 45 000 | 2,41289 Kč | 108 580,05 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |












