Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 700 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS8110D,115

DigiKey Part Number
1727-5777-2-ND - Tape & Reel (TR)
1727-5777-1-ND - Cut Tape (CT)
1727-5777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS8110D,115
Description
TRANS NPN 100V 1A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 700 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS8110D,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 250mA, 10V
Power - Max
700 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,48800 Kč64,88 Kč
1004,10930 Kč410,93 Kč
5003,07746 Kč1 538,73 Kč
1 0002,74381 Kč2 743,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31965 Kč6 958,95 Kč
6 0002,10568 Kč12 634,08 Kč
9 0001,99661 Kč17 969,49 Kč
15 0001,87402 Kč28 110,30 Kč
21 0001,80141 Kč37 829,61 Kč
30 0001,73082 Kč51 924,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč