AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G08DFT1G

DigiKey Part Number
MC74VHC1G08DFT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G08DFT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G08DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G08DFT1G
Description
IC GATE AND 1CH 2-INP SC88A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G08DFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G08DFT1G-Qonsemi7 242488-MC74VHC1G08DFT1G-QCT-ND2,09000 KčParametric Equivalent
MC74VHC1GT08DFT1Gonsemi1 919488-MC74VHC1GT08DFT1GCT-ND2,09000 KčParametric Equivalent
NLVVHC1G08DFT1Gonsemi54 138NLVVHC1G08DFT1GOSCT-ND16,89000 KčParametric Equivalent
SN74AHC1G08QDBVRQ1Texas Instruments28 608296-23875-1-ND5,63000 KčSimilar
SN74AHC1G08DCK3Texas Instruments16 971296-SN74AHC1G08DCK3CT-ND6,26000 KčParametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,00100 Kč10,01 Kč
250,86760 Kč21,69 Kč
1000,72160 Kč72,16 Kč
2500,65236 Kč163,09 Kč
5000,61064 Kč305,32 Kč
1 0000,57645 Kč576,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53418 Kč1 602,54 Kč
6 0000,51346 Kč3 080,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč

Other Suppliers on DigiKey

12 000In Stock
Ships from Flip Electronics