
PBSS5320D,115 | |
|---|---|
DigiKey Part Number | 1727-5769-2-ND - Tape & Reel (TR) 1727-5769-1-ND - Cut Tape (CT) 1727-5769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5320D,115 |
Description | TRANS PNP 20V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5320D,115 Models |
Category | Power - Max 750 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5320D-QH | Nexperia USA Inc. | 2 980 | 1727-PBSS5320D-QHCT-ND | 10,50000 Kč | Parametric Equivalent |
| PBSS5320D-QX | Nexperia USA Inc. | 250 | 1727-PBSS5320D-QXCT-ND | 10,50000 Kč | Parametric Equivalent |
| NSS20300MR6T1G | onsemi | 1 579 | NSS20300MR6T1GOSCT-ND | 18,27000 Kč | Similar |
| ZXT13P20DE6TA | Diodes Incorporated | 2 468 | 31-ZXT13P20DE6TACT-ND | 29,19000 Kč | Similar |
| ZXTP2006E6TA | Diodes Incorporated | 2 760 | 31-ZXTP2006E6TACT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 500 | 3,03506 Kč | 1 517,53 Kč |
| 1 000 | 2,70580 Kč | 2 705,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28647 Kč | 6 859,41 Kč |
| 6 000 | 2,07506 Kč | 12 450,36 Kč |
| 9 000 | 1,96728 Kč | 17 705,52 Kč |
| 15 000 | 1,84613 Kč | 27 691,95 Kč |
| 21 000 | 1,77436 Kč | 37 261,56 Kč |
| 30 000 | 1,70462 Kč | 51 138,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

