
NSS20300MR6T1G | |
|---|---|
DigiKey Part Number | NSS20300MR6T1GOSTR-ND - Tape & Reel (TR) NSS20300MR6T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSS20300MR6T1G |
Description | TRANS PNP 20V 3A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 545 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NSS20300MR6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1.5A, 2V |
Mfr | Power - Max 545 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 320mV @ 20mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT13P20DE6TA | Diodes Incorporated | 2 468 | 31-ZXT13P20DE6TACT-ND | 29,19000 Kč | Similar |
| ZXTP2006E6TA | Diodes Incorporated | 2 760 | 31-ZXTP2006E6TACT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 100 | 7,33250 Kč | 733,25 Kč |
| 500 | 5,60520 Kč | 2 802,60 Kč |
| 1 000 | 5,04855 Kč | 5 048,55 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

