Bipolar (BJT) Transistor PNP 20 V 4 A 90MHz 1.1 W Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT13P20DE6TA

DigiKey Part Number
31-ZXT13P20DE6TATR-ND - Tape & Reel (TR)
31-ZXT13P20DE6TACT-ND - Cut Tape (CT)
31-ZXT13P20DE6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT13P20DE6TA
Description
TRANS PNP 20V 4A SOT-26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 4 A 90MHz 1.1 W Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
90MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-26
Vce Saturation (Max) @ Ib, Ic
250mV @ 350mA, 3.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXTP2006E6TADiodes Incorporated2 76031-ZXTP2006E6TACT-ND3,61000 KčSimilar
NSS20300MR6T1Gonsemi1 579NSS20300MR6T1GOSCT-ND2,85000 KčSimilar
PBSS5320D,115Nexperia USA Inc.871727-5769-1-ND1,64000 KčSimilar
In-Stock: 2 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,35200 Kč183,52 Kč
10012,12840 Kč1 212,84 Kč
5009,45498 Kč4 727,49 Kč
1 0008,59427 Kč8 594,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,50084 Kč22 502,52 Kč
6 0006,95037 Kč41 702,22 Kč
9 0006,67001 Kč60 030,09 Kč
15 0006,35506 Kč95 325,90 Kč
21 0006,16859 Kč129 540,39 Kč
30 0006,14192 Kč184 257,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč